XC5VLX20T-1FFG323C | |
---|---|
DigiKey Part Number | XC5VLX20T-1FFG323C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX20T-1FFG323C |
Description | IC FPGA 172 I/O 323FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LXT Field Programmable Gate Array (FPGA) IC 172 958464 19968 323-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX20T-1FFG323C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1560 | |
Number of Logic Elements/Cells | 19968 | |
Total RAM Bits | 958464 | |
Number of I/O | 172 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 323-FCBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥3,233.84202 | ¥271,642.73 |