Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : ¥6.91303 Bulk | Bulk | Active | Hook-Up, Dual Wall | 22 AWG | 19/34 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.080" (2.03mm) | 0.007" (0.18mm) | - | - | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 2,000 : ¥8.27391 Bulk | Bulk | Active | Hook-Up, Dual Wall | 18 AWG | 19/30 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.103" (2.62mm) | 0.006" (0.15mm) | 1000.0' (304.8m) | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 2,000 : ¥10.90964 Bulk | Bulk | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Polyvinylidene Fluoride (PVDF), Irradiated | 0.110" (2.79mm) | 0.008" (0.20mm) | - | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
0 In Stock | Active | Bulk | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Polyvinylidene Fluoride (PVDF), Irradiated | 0.089" (2.26mm) | 0.008" (0.20mm) | - | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
0 In Stock | Active | Bulk | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF), Irradiated | 0.072" (1.83mm) | 0.007" (0.18mm) | - | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
0 In Stock | Active | Bulk | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Polyvinylidene Fluoride (PVDF), Irradiated | 0.108" (2.74mm) | 0.005" (0.13mm) | - | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 |