44A1111-24-9-9-MX | |
---|---|
DigiKey Part Number | 44A1111-24-9-9-MX-ND |
Manufacturer | |
Manufacturer Product Number | 44A1111-24-9-9-MX |
Description | HOOK-UP STRND 24AWG 600V WHITE |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |