Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : ¥35.38000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 1 kHz | 6A | - | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 1.024" W (29.00mm x 26.00mm) | 0.472" (12.00mm) | Horizontal, 4 PC Pin | |||
200 In Stock | 1 : ¥24.01000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 1 kHz | 3A | 80mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 1.024" W (29.00mm x 26.00mm) | 0.472" (12.00mm) | Horizontal, 4 PC Pin | |||
200 In Stock | 1 : ¥25.50000 Tray | Tray | Active | Power Line | 2 | 800 µH @ 1 kHz | 2A | - | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 1.024" W (29.00mm x 26.00mm) | 0.472" (12.00mm) | Horizontal, 4 PC Pin | |||
225 In Stock | 1 : ¥34.12000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 1 kHz | 2A | 100mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 1.024" W (29.00mm x 26.00mm) | 0.472" (12.00mm) | Horizontal, 4 PC Pin | |||
200 In Stock | 1 : ¥29.50000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 1 kHz | 2A | - | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 1.024" W (29.00mm x 26.00mm) | 0.472" (12.00mm) | Horizontal, 4 PC Pin | |||
91 In Stock | 1 : ¥24.87000 Tray | Tray | Active | Power Line | 2 | 450 µH @ 1 kHz | 3A | - | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 1.024" W (29.00mm x 26.00mm) | 0.472" (12.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥30.09000 Tray | Tray | Active | Power Line | 2 | 1.5 mH @ 1 kHz | 2A | - | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 1.024" W (29.00mm x 26.00mm) | 0.472" (12.00mm) | Horizontal, 4 PC Pin | |||
1 In Stock | 1 : ¥22.46000 Bulk | Bulk | Active | Power Line | 2 | 800 µH @ 1 kHz | 3A | 60mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 1.024" W (29.00mm x 26.00mm) | 0.472" (12.00mm) | Horizontal, 4 PC Pin |