SC-06-10JS | |
---|---|
DigiKey Part Number | 399-SC-06-10JS-ND |
Manufacturer | |
Manufacturer Product Number | SC-06-10JS |
Description | CMC 1MH 6A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-06-10JS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 6A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 1.024" W (29.00mm x 26.00mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥29.56200 | ¥295.62 |
25 | ¥26.98960 | ¥674.74 |
50 | ¥23.13440 | ¥1,156.72 |
100 | ¥21.20600 | ¥2,120.60 |
250 | ¥20.56320 | ¥5,140.80 |
450 | ¥19.92064 | ¥8,964.29 |
950 | ¥18.63541 | ¥17,703.64 |
2,400 | ¥17.99278 | ¥43,182.67 |