SC-06-10J-B | |
---|---|
DigiKey Part Number | 399-SC-06-10J-B-ND |
Manufacturer | |
Manufacturer Product Number | SC-06-10J-B |
Description | CMC 1MH 6A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-06-10J-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥19.94400 | ¥199.44 |
25 | ¥18.21320 | ¥455.33 |
40 | ¥15.61025 | ¥624.41 |
80 | ¥14.30863 | ¥1,144.69 |
240 | ¥13.87542 | ¥3,330.10 |
480 | ¥13.44167 | ¥6,452.00 |
960 | ¥12.57454 | ¥12,071.56 |
2,400 | ¥12.14094 | ¥29,138.26 |