Common Mode Chokes

Results: 11
Packaging
BulkTray
Inductance @ Frequency
25 µH @ 1 kHz50 µH @ 1 kHz100 µH @ 1 kHz150 µH @ 1 kHz200 µH @ 1 kHz300 µH @ 1 kHz450 µH @ 1 kHz650 µH @ 1 kHz1 mH @ 1 kHz1.5 mH @ 1 kHz2.5 mH @ 1 kHz
Current Rating (Max)
2.2A2.5A3.5A5.5A6.5A7.5A8.5A9.5A10A
DC Resistance (DCR) (Max)
14mOhm16mOhm20mOhm24mOhm30mOhm50mOhm90mOhm162mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
CM6296R
CM6296R-154
CMC 150UH 9.5A 2LN SMD
Delevan
850
In Stock
1 : ¥105.42000
Bulk
Bulk
Active
-
2
150 µH @ 1 kHz
9.5A
16mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
CM6296R
CM6296R-253
CMC 25UH 10A 2LN SMD
Delevan
350
In Stock
1 : ¥84.16000
Bulk
Bulk
Active
-
2
25 µH @ 1 kHz
10A
14mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
CM6296R
CM6296R-105
CMC 1MH 3.5A 2LN SMD
Delevan
184
In Stock
1 : ¥105.42000
Tray
Tray
Active
-
2
1 mH @ 1 kHz
3.5A
50mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
CM6296R
CM6296R-503
CMC 50UH 10A 2LN SMD
Delevan
317
In Stock
1 : ¥84.16000
Bulk
Bulk
Active
-
2
50 µH @ 1 kHz
10A
14mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
CM6296R
CM6296R-304
CMC 300UH 7.5A 2LN SMD
Delevan
445
In Stock
1 : ¥105.42000
Bulk
Bulk
Active
-
2
300 µH @ 1 kHz
7.5A
20mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
CM6296R
CM6296R-654
CMC 650UH 5.5A 2LN SMD
Delevan
225
In Stock
1 : ¥105.42000
Bulk
Bulk
Active
-
2
650 µH @ 1 kHz
5.5A
30mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
CM6296R
CM6296R-104
CMC 100UH 9.5A 2LN SMD
Delevan
250
In Stock
1 : ¥105.42000
Bulk
Bulk
Active
-
2
100 µH @ 1 kHz
9.5A
16mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
CM6296R
CM6296R-204
CMC 200UH 8.5A 2LN SMD
Delevan
250
In Stock
1 : ¥105.42000
Bulk
Bulk
Active
-
2
200 µH @ 1 kHz
8.5A
16mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
CM6296R
CM6296R-454
CMC 450UH 6.5A 2LN SMD
Delevan
195
In Stock
1 : ¥105.42000
Bulk
Bulk
Active
-
2
450 µH @ 1 kHz
6.5A
24mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
CM6296R
CM6296R-155
CMC 1.5MH 2.5A 2LN SMD
Delevan
0
In Stock
Check Lead Time
400 : ¥90.42108
Bulk
Bulk
Active
-
2
1.5 mH @ 1 kHz
2.5A
90mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
CM6296R
CM6296R-255
CMC 2.5MH 2.2A 2LN SMD
Delevan
0
In Stock
Check Lead Time
400 : ¥90.42108
Bulk
Bulk
Active
-
2
2.5 mH @ 1 kHz
2.2A
162mOhm
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
1.058" L x 1.058" W (26.87mm x 26.87mm)
0.423" (10.74mm)
Horizontal, 4 PC Pad
Showing
of 11

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.