Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 1 kHz | |
Current Rating (Max) | 8.5A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.058" L x 1.058" W (26.87mm x 26.87mm) | |
Height (Max) | 0.423" (10.74mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.42000 | ¥105.42 |
10 | ¥100.28000 | ¥1,002.80 |
25 | ¥98.58000 | ¥2,464.50 |
50 | ¥95.17960 | ¥4,758.98 |
100 | ¥90.42060 | ¥9,042.06 |