Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417 In Stock | 1 : ¥51.26000 Bulk | Bulk | Active | - | 2 | 100 µH @ 1 kHz | 2.8A | 25mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 47 µH @ 1 kHz | 3.5A | 16mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 56 µH @ 1 kHz | 3.5A | 18mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 68 µH @ 1 kHz | 3.5A | 19mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 82 µH @ 1 kHz | 2.8A | 23mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 120 µH @ 1 kHz | 2.8A | 28mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 150 µH @ 1 kHz | 2.8A | 30mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 180 µH @ 1 kHz | 2.2A | 38mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 220 µH @ 1 kHz | 2.2A | 44mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 270 µH @ 1 kHz | 2.2A | 51mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 330 µH @ 1 kHz | 1.7A | 58mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 470 µH @ 1 kHz | 1.4A | 78mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 560 µH @ 1 kHz | 1.4A | 91mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 680 µH @ 1 kHz | 1.1A | 115mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 820 µH @ 1 kHz | 1.1A | 131mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 1 mH @ 1 kHz | 880mA | 194mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 1.2 mH @ 1 kHz | 880mA | 219mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 1.5 mH @ 1 kHz | 700mA | 278mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 1.8 mH @ 1 kHz | 700mA | 306mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 2.2 mH @ 1 kHz | 550mA | 431mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 2.7 mH @ 1 kHz | 550mA | 469mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 3.3 mH @ 1 kHz | 550mA | 531mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 10 mH @ 1 kHz | 350mA | 1.61Ohm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 100 mH @ 1 kHz | 100mA | 14.6Ohm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥62.00870 Bulk | Bulk | Active | - | 2 | 12 mH @ 1 kHz | 270mA | 1.98mOhm | - | - | -55°C ~ 125°C | - | - | - | Through Hole | 0.839" L x 0.740" W (21.30mm x 18.80mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin |