Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 680 µH @ 1 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 115mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.839" L x 0.740" W (21.30mm x 18.80mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥62.00870 | ¥6,200.87 |