RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
894 In Stock | 1 : ¥664.58000 Cut Tape (CT) 250 : ¥557.40664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | SP4T | DC ~ 13GHz | 24dB | 0.45dB | 2.5GHz | - | 67dBm | - | 50Ohm | 3.3V | 0°C ~ 85°C | Surface Mount | 24-LFQFN Exposed Pad, CSP | 24-LFCSP (5x4) | |||
1,528 In Stock | 1 : ¥664.58000 Cut Tape (CT) 1,000 : ¥530.66124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | - | SP4T | DC ~ 13GHz | 19dB | 0.63dB | 6GHz | - | 67dBm | - | 50Ohm | 3.1V ~ 3.3V | 0°C ~ 85°C | Surface Mount | 24-LFQFN Exposed Pad, CSP | 24-LFCSP (5x4) |