ADGM1004JCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADGM1004JCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADGM1004JCPZ-RL7CT-ND - Cut Tape (CT) 505-ADGM1004JCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGM1004JCPZ-RL7 |
Description | IC RF SWITCH SP4T 13GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 24-LFCSP (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGM1004JCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | DC ~ 13GHz | |
Isolation | 19dB | |
Insertion Loss | 0.63dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 67dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.1V ~ 3.3V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥664.58000 | ¥664.58 |
10 | ¥630.30000 | ¥6,303.00 |
25 | ¥613.14760 | ¥15,328.69 |
100 | ¥570.26940 | ¥57,026.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥530.66124 | ¥530,661.24 |