430082-502 | |
---|---|
DigiKey Part Number | 926-1255-ND |
Manufacturer | |
Manufacturer Product Number | 430082-502 |
Description | PELTIER CP14,127,045,L1,EP,W4.5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 72.0W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 39.88mm L x 39.88mm W | |
Qmax @ Th | 72.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.55 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.99000 | ¥289.99 |
5 | ¥271.85200 | ¥1,359.26 |
20 | ¥265.25500 | ¥5,305.10 |
40 | ¥255.37250 | ¥10,214.90 |
60 | ¥248.78167 | ¥14,926.90 |
100 | ¥242.19170 | ¥24,219.17 |