URB2412JT-10W is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 3
Unit Price: ¥295.54000
Datasheet

Similar


CUI Inc.
In Stock: 38
Unit Price: ¥137.02000
Datasheet

Similar


CUI Inc.
In Stock: 3
Unit Price: ¥127.25000
Datasheet

URB2412JT-10W

DigiKey Part Number
2725-URB2412JT-10W-ND
Manufacturer
Manufacturer Product Number
URB2412JT-10W
Description
DC DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.54" L x 0.82" W x 0.25" H (39.2mm x 20.8mm x 6.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UKCA, UL
Standard Number
62368-1
Base Product Number
-