LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,400 In Stock | 1 : ¥3.06000 Cut Tape (CT) 4,000 : ¥0.33317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | White, Warm | 3000K | - | 35lm (Typ) | 65mA | 2.69V | 200 lm/W | 80 | 180mA | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.110" L x 0.138" W (2.80mm x 3.50mm) | 0.031" (0.80mm) | |||
0 In Stock | 1 : ¥3.06000 Cut Tape (CT) 4,000 : ¥0.54433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | White, Cool | 5000K | - | 37lm (Typ) | 65mA | 2.69V | 211 lm/W | 80 | 180mA | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.110" L x 0.138" W (2.80mm x 3.50mm) | 0.031" (0.80mm) |