MP-2835-12D2-50-80 | |
---|---|
DigiKey Part Number | 1214-MP-2835-12D2-50-80TR-ND - Tape & Reel (TR) 1214-MP-2835-12D2-50-80CT-ND - Cut Tape (CT) 1214-MP-2835-12D2-50-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2835-12D2-50-80 |
Description | LED MP2835 COOL WHITE 5000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting MP-2835 White, Cool 5000K 2.69V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2835-12D2-50-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.69V | |
Lumens/Watt @ Current - Test | 211 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.76930 | ¥76.93 |
500 | ¥0.70998 | ¥354.99 |
1,000 | ¥0.55612 | ¥556.12 |
2,000 | ¥0.54431 | ¥1,088.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54433 | ¥2,177.32 |
8,000 | ¥0.47333 | ¥3,786.64 |
12,000 | ¥0.42599 | ¥5,111.88 |
28,000 | ¥0.37866 | ¥10,602.48 |
100,000 | ¥0.31950 | ¥31,950.00 |