D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Primary Material | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : ¥22.44000 Bulk | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 27 (25 + 2 Coax or Power) | 2 | 4 (DC, C) - 27W2 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | - | Steel, Tin Plated | - | - | |||
25 In Stock | 1 : ¥196.80000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 36 (32 + 4 Coax or Power) | 3 | 5 (DD, D) - 36W4 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Metal | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 200 : ¥18.08805 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Metal | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 200 : ¥20.00380 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Metal | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 200 : ¥34.51280 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Metal | Steel, Tin Plated | - | IP20 | |||
0 In Stock Check Lead Time | 100 : ¥40.88070 Bulk | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 7 (5 + 2 Coax or Power) | 2 | 2 (DA, A) - 7W2 | Signal and Coax or Power | Free Hanging (In-Line) | Cable Side (4-40) | Grounding Indents | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 50 : ¥47.16640 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Mating Side (4-40) | - | Metal | Steel, Tin Plated | - | IP20 | |||
0 In Stock Check Lead Time | 100 : ¥57.42400 Bulk | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 24 (17 + 7 Coax or Power) | 2 | 5 (DD, D) - 24W7 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Metal | Steel, Yellow Chromate Plated Cadmium | - | - | |||
0 In Stock Check Lead Time | 100 : ¥59.51280 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 24 (17 + 7 Coax or Power) | 2 | 5 (DD, D) - 24W7 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Metal | Steel, Yellow Chromate Plated Cadmium | - | - |