1731071292 | |
---|---|
DigiKey Part Number | 900-1731071292-ND |
Manufacturer | |
Manufacturer Product Number | 1731071292 |
Description | FCT ML DSUB CRP RCPT 24W7 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 24 (17 + 7 Coax or Power) Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 24 (17 + 7 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 5 (DD, D) - 24W7 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 115°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥59.51280 | ¥5,951.28 |