LED White Lighting

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
White, CoolWhite, NeutralWhite, Warm
CCT (K)
2700K3000K3500K4000K5000K
Flux @ 25°C, Current - Test
108lm (Typ)114lm (Typ)119lm (Typ)126lm (Typ)134lm (Typ)140lm (Typ)144lm (Typ)148lm (Typ)
Lumens/Watt @ Current - Test
120 lm/W127 lm/W132 lm/W140 lm/W149 lm/W156 lm/W160 lm/W164 lm/W
CRI (Color Rendering Index)
809095
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MP-3030-210H-40-95
MP-3030-210H-40-95
LED MP3030210H WHT 4000K 3030
Luminus Devices Inc.
14,816
In Stock
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.48882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
114lm (Typ)
150mA
6V
127 lm/W
95
240mA
110°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
LED MP3030210H WHT 4000K 3030
MP-3030-210H-40-80
LED MP3030210H WHT 4000K 3030
Luminus Devices Inc.
13,621
In Stock
1 : ¥3.40000
Cut Tape (CT)
5,000 : ¥0.42372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
148lm (Typ)
150mA
6V
164 lm/W
80
240mA
110°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
LED MP3030210H WHITE 5000K 3030
MP-3030-210H-50-80
LED MP3030210H WHITE 5000K 3030
Luminus Devices Inc.
12,401
In Stock
1 : ¥3.40000
Cut Tape (CT)
5,000 : ¥0.42372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
148lm (Typ)
150mA
6V
164 lm/W
80
240mA
110°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
LED MP3030210H WM WHT 3000K 3030
MP-3030-210H-30-95
LED MP3030210H WM WHT 3000K 3030
Luminus Devices Inc.
28,136
In Stock
1 : ¥3.57000
Cut Tape (CT)
5,000 : ¥0.77116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
108lm (Typ)
150mA
6V
120 lm/W
95
240mA
110°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
LED MP3030210H WM WHT 2700K 3030
MP-3030-210H-27-80
LED MP3030210H WM WHT 2700K 3030
Luminus Devices Inc.
24,820
In Stock
1 : ¥3.40000
Cut Tape (CT)
5,000 : ¥0.69227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
134lm (Typ)
150mA
6V
149 lm/W
80
240mA
110°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
LED MP3030210H WM WHT 3000K 3030
MP-3030-210H-30-80
LED MP3030210H WM WHT 3000K 3030
Luminus Devices Inc.
9,890
In Stock
1 : ¥3.40000
Cut Tape (CT)
5,000 : ¥0.69227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
140lm (Typ)
150mA
6V
156 lm/W
80
240mA
110°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
LED MP3030210H WM WHT 3500K 3030
MP-3030-210H-35-80
LED MP3030210H WM WHT 3500K 3030
Luminus Devices Inc.
14,993
In Stock
1 : ¥3.40000
Cut Tape (CT)
5,000 : ¥0.42372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
144lm (Typ)
150mA
6V
160 lm/W
80
240mA
110°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
LED MP3030210H WHT 4000K 3030
MP-3030-210H-40-90
LED MP3030210H WHT 4000K 3030
Luminus Devices Inc.
4,845
In Stock
1 : ¥3.66000
Cut Tape (CT)
5,000 : ¥0.74552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
126lm (Typ)
150mA
6V
140 lm/W
90
240mA
110°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
LED MP3030210H WM WHT 3000K 3030
MP-3030-210H-30-90
LED MP3030210H WM WHT 3000K 3030
Luminus Devices Inc.
14,793
In Stock
1 : ¥3.66000
Cut Tape (CT)
5,000 : ¥0.45631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
119lm (Typ)
150mA
6V
132 lm/W
90
240mA
110°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
LED MP3030210H WHITE 5000K 3030
MP-3030-210H-50-90
LED MP3030210H WHITE 5000K 3030
Luminus Devices Inc.
4,026
In Stock
1 : ¥3.66000
Cut Tape (CT)
5,000 : ¥0.74552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
126lm (Typ)
150mA
6V
140 lm/W
90
240mA
110°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
Showing
of 10

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.