MP-3030-210H-35-80 | |
---|---|
DigiKey Part Number | 1214-1597-2-ND - Tape & Reel (TR) 1214-1597-1-ND - Cut Tape (CT) 1214-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-210H-35-80 |
Description | LED MP3030210H WM WHT 3500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-210H White, Warm 3500K 6V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-210H-35-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 144lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.19190 | ¥119.19 |
500 | ¥1.07694 | ¥538.47 |
1,000 | ¥0.88455 | ¥884.55 |
2,000 | ¥0.76919 | ¥1,538.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42372 | ¥2,118.60 |
10,000 | ¥0.41443 | ¥4,144.30 |