RF Antennas

Results: 3
Features
Cable - 1.5mCable - 500mm
Termination
SMA MaleSMB Female
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
710379
710407
RF ANT 729MHZ MOD SMB F ADH
Amphenol PCTEL
37
In Stock
1 : ¥167.22000
Box
Box
Active
Cellular
Wide Band
729MHz, 875MHz, 2.2GHz
698MHz ~ 760MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Module
3
2, 2.2, 2.5
-
1.5dBi, 2.5dBi, 2.2dBi, 5dBi, 4.8dBi, 6dBi
20 W
Cable - 500mm
SMB Female
IP65
Adhesive, Screw
1.654" (42.00mm)
2G, 3G, 4G, LTE
710379
710406
RF ANT 729MHZ MOD SMA M ADH
Amphenol PCTEL
52
In Stock
1 : ¥173.34000
Box
Box
Active
Cellular
Wide Band
729MHz, 875MHz, 2.2GHz
698MHz ~ 760MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Module
3
2, 2.2, 2.5
-
1.5dBi, 2.5dBi, 2.2dBi, 5dBi, 4.8dBi, 6dBi
20 W
Cable - 1.5m
SMA Male
IP65
Adhesive, Screw
1.654" (42.00mm)
2G, 3G, 4G, LTE
710379
710379
RF ANT 729MHZ MOD SMA M ADH
Amphenol PCTEL
40
In Stock
1 : ¥174.19000
Box
Box
Active
Cellular
Wide Band
729MHz, 875MHz, 2.2GHz
698MHz ~ 760MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Module
3
2, 2.2, 2.5
-
1.5dBi, 2.5dBi, 2.2dBi, 5dBi, 4.8dBi, 6dBi
20 W
Cable - 1.5m
SMA Male
IP65
Adhesive, Screw
1.654" (42.00mm)
2G, 3G, 4G, LTE
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.