710407 | |
---|---|
DigiKey Part Number | 3299-710407-ND |
Manufacturer | |
Manufacturer Product Number | 710407 |
Description | RF ANT 729MHZ MOD SMB F ADH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 729MHz, 875MHz, 2.2GHz 2G, 3G, 4G, LTE Module RF Antenna 698MHz ~ 760MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 1.5dBi, 2.5dBi, 2.2dBi, 5dBi, 4.8dBi, 6dBi SMB Female Adhesive, Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 729MHz, 875MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 760MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2, 2.2, 2.5 | |
Return Loss | - | |
Gain | 1.5dBi, 2.5dBi, 2.2dBi, 5dBi, 4.8dBi, 6dBi | |
Power - Max | 20 W | |
Features | Cable - 500mm | |
Termination | SMB Female | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive, Screw | |
Height (Max) | 1.654" (42.00mm) | |
Applications | 2G, 3G, 4G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.22000 | ¥167.22 |
10 | ¥154.21200 | ¥1,542.12 |
25 | ¥147.27840 | ¥3,681.96 |
100 | ¥131.68550 | ¥13,168.55 |
250 | ¥125.62076 | ¥31,405.19 |
500 | ¥119.55634 | ¥59,778.17 |