RF Transceiver Modules and Modems

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz900MHz, 1.8GHz
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
UC200TEMAA-N06-TA0AA
UC200TEMAA-N06-SNNSA
RF TXRX MODULE CELL SMD
Quectel
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Cellular
EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA
-
900MHz, 1.8GHz
21Mbps
-
-
ADC, I2C, PCM, SDIO, UART, USB
Antenna Not Included
-
-
3.4V ~ 4.5V
-
-
Surface Mount
-35°C ~ 75°C
Module
UC200TEMAA-N06-TA0AA
UC200TGLAA-N06-SNNSA
RF TXRX MODULE CELL SMD
Quectel
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Cellular
EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
21Mbps
-
-
ADC, I2C, PCM, SDIO, UART, USB
Antenna Not Included
-
-
3.4V ~ 4.5V
-
-
Surface Mount
-35°C ~ 75°C
Module
UC200TEMAA-N06-TA0AA
UC200TEMAA-N06-MN0AA
RF TXRX MODULE CELL SMD
Quectel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Cellular
EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA
-
900MHz, 1.8GHz
21Mbps
-
-
ADC, I2C, PCM, SDIO, UART, USB
Antenna Not Included
-
-
3.4V ~ 4.5V
-
-
Surface Mount
-35°C ~ 75°C
Module
UC200TEMAA-N06-TA0AA
UC200TGLAA-N06-MN0AA
RF TXRX MODULE CELL SMD
Quectel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Cellular
EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
21Mbps
-
-
ADC, I2C, PCM, SDIO, UART, USB
Antenna Not Included
-
-
3.4V ~ 4.5V
-
-
Surface Mount
-35°C ~ 75°C
Module
Showing
of 4

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.