UC200TGLAA-N06-SNNSA | |
---|---|
DigiKey Part Number | 2958-UC200TGLAA-N06-SNNSATR-ND - Tape & Reel (TR) 2958-UC200TGLAA-N06-SNNSACT-ND - Cut Tape (CT) 2958-UC200TGLAA-N06-SNNSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC200TGLAA-N06-SNNSA |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UC200TGLAA-N06-SNNSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 21Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, I2C, PCM, SDIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |