UC200AGLAA-N06-SNNSA | |
---|---|
DigiKey Part Number | 2958-UC200AGLAA-N06-SNNSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC200AGLAA-N06-SNNSA |
Description | RF TXRX MOD UMTS/HSPA+ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
EDA/CAD Models | UC200AGLAA-N06-SNNSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Utilized IC / Part | ASR1803S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥215.71836 | ¥53,929.59 |