DC DC Converters

Results: 9
Voltage - Input (Min)
4.5V10.8V21.6V
Voltage - Input (Max)
5.5V13.2V26.4V
Voltage - Output 1
5V12V15V
Current - Output (Max)
200mA250mA600mA
Efficiency
79%81%82%83%84%85%86%
Size / Dimension
0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm)0.45" L x 0.38" W x 0.40" H (11.5mm x 9.6mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TMU 3-0513
TMU 3-2411
3 WATT UNREGULATED DC/DC CONVERT
Traco Power
59
In Stock
1 : ¥73.07000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 75°C
82%
Through Hole
4-SIP Module
0.45" L x 0.38" W x 0.40" H (11.5mm x 9.6mm x 10.2mm)
-
-
-
-
TMU 3-0513
TMU 3-0513
3 WATT UNREGULATED DC/DC CONVERT
Traco Power
41
In Stock
1 : ¥73.07000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
-
200mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 75°C
84%
Through Hole
4-SIP Module
0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm)
-
-
-
-
TMU 3-0513
TMU 3-1212
3 WATT UNREGULATED DC/DC CONVERT
Traco Power
39
In Stock
1 : ¥73.07000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
250mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 75°C
85%
Through Hole
4-SIP Module
0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm)
-
-
-
-
TMU 3-0513
TMU 3-1211
3 WATT UNREGULATED DC/DC CONVERT
Traco Power
37
In Stock
1 : ¥73.07000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 75°C
81%
Through Hole
4-SIP Module
0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm)
-
-
-
-
TMU 3-0513
TMU 3-2412
3 WATT UNREGULATED DC/DC CONVERT
Traco Power
26
In Stock
1 : ¥73.07000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
-
250mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 75°C
86%
Through Hole
4-SIP Module
0.45" L x 0.38" W x 0.40" H (11.5mm x 9.6mm x 10.2mm)
-
-
-
-
TMU 3-0513
TMU 3-0511
3 WATT UNREGULATED DC/DC CONVERT
Traco Power
22
In Stock
1 : ¥73.07000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 75°C
79%
Through Hole
4-SIP Module
0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm)
-
-
-
-
TMU 3-0513
TMU 3-0512
3 WATT UNREGULATED DC/DC CONVERT
Traco Power
20
In Stock
1 : ¥73.07000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
250mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 75°C
83%
Through Hole
4-SIP Module
0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm)
-
-
-
-
TMU 3-0513
TMU 3-2413
3 WATT UNREGULATED DC/DC CONVERT
Traco Power
13
In Stock
1 : ¥73.07000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
200mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 75°C
86%
Through Hole
4-SIP Module
0.45" L x 0.38" W x 0.40" H (11.5mm x 9.6mm x 10.2mm)
-
-
-
-
TMU 3-0513
TMU 3-1213
3 WATT UNREGULATED DC/DC CONVERT
Traco Power
10
In Stock
1 : ¥73.07000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
200mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 75°C
85%
Through Hole
4-SIP Module
0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm)
-
-
-
-
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.