TMU 3-0512 | |
---|---|
DigiKey Part Number | 1951-TMU3-0512-ND |
Manufacturer | |
Manufacturer Product Number | TMU 3-0512 |
Description | 3 WATT UNREGULATED DC/DC CONVERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMU 3-0512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.07000 | ¥73.07 |
10 | ¥71.27800 | ¥712.78 |
25 | ¥70.18400 | ¥1,754.60 |
50 | ¥67.98860 | ¥3,399.43 |
100 | ¥61.41020 | ¥6,141.02 |
250 | ¥60.31316 | ¥15,078.29 |
500 | ¥59.21666 | ¥29,608.33 |