Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥55.17000 Box | Box | Active | Plug, Male Pins | 6 | M8-6 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C | |||
285 In Stock | 1 : ¥72.33000 Box | Box | Active | Plug, Male Pins | 5 | M8-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 30V | - | -25°C ~ 80°C | |||
231 In Stock | 1 : ¥91.54000 Box | Box | Active | Plug, Male Pins | 8 | M8-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C | |||
74 In Stock | 1 : ¥47.37000 Box | Box | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 60V | - | -25°C ~ 80°C | |||
30 In Stock | 1 : ¥74.63000 Box | Box | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 60V | - | -25°C ~ 80°C |