CDM814-03A-MT-F810-67 | |
---|---|
DigiKey Part Number | 2223-CDM814-03A-MT-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM814-03A-MT-F810-67 |
Description | 3 PINS, PANEL MOUNT, CRIMPED PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM814-03A-MT-F810-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.63000 | ¥74.63 |
10 | ¥57.22200 | ¥572.22 |
25 | ¥51.66920 | ¥1,291.73 |
50 | ¥47.90740 | ¥2,395.37 |
100 | ¥44.49390 | ¥4,449.39 |
250 | ¥40.46416 | ¥10,116.04 |
500 | ¥37.74786 | ¥18,873.93 |
1,000 | ¥35.28919 | ¥35,289.19 |