BMR4912510/871

DigiKey Part Number
2166-BMR4912510/871-ND
Manufacturer
Manufacturer Product Number
BMR4912510/871
Description
40-60VIN: 24VOUT: 1300W; ISOLATE
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 55A 40V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
BMR4912510/871 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
55A
Power (Watts)
1.32 kW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output
Operating Temperature
-40°C ~ 125°C
Efficiency
97.1%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
cURus, UL
Standard Number
62368-1
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,043.59000¥1,043.59
5¥1,035.28400¥5,176.42
20¥1,027.00150¥20,540.03
40¥927.61525¥37,104.61
80¥881.23450¥70,498.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.