BMR6852300/001 | |
---|---|
DigiKey Part Number | 2166-BMR6852300/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR6852300/001 |
Description | DC DC CONVERTER 25-55V 1300W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | 1.3 kW | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 97.2% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | cURus, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,033.91000 | ¥1,033.91 |
5 | ¥1,025.69600 | ¥5,128.48 |
10 | ¥1,017.49500 | ¥10,174.95 |
25 | ¥951.84680 | ¥23,796.17 |
40 | ¥919.02600 | ¥36,761.04 |
80 | ¥873.07325 | ¥69,845.86 |