Ferrite Beads and Chips

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
10 Ohms @ 100 MHz120 Ohms @ 100 MHz
Current Rating (Max)
2A2.5A
DC Resistance (DCR) (Max)
50mOhm95mOhm
Operating Temperature
-55°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
19,197
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.04826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
10 Ohms @ 100 MHz
2.5A
50mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.024" (0.60mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
8,589
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.04826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
95mOhm
-
-
0402 (1005 Metric)
Surface Mount
0.024" (0.60mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).