HCB 1005MF-100T25 | |
---|---|
DigiKey Part Number | 4816-HCB1005MF-100T25TR-ND - Tape & Reel (TR) 4816-HCB1005MF-100T25CT-ND - Cut Tape (CT) 4816-HCB1005MF-100T25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1005MF-100T25 |
Description | 10 OHMS @ 100 MHZ 1 POWER LINE F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.17900 | ¥1.79 |
25 | ¥0.15640 | ¥3.91 |
50 | ¥0.14120 | ¥7.06 |
100 | ¥0.12750 | ¥12.75 |
250 | ¥0.09352 | ¥23.38 |
500 | ¥0.06800 | ¥34.00 |
1,000 | ¥0.06656 | ¥66.56 |
5,000 | ¥0.04533 | ¥226.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04826 | ¥482.60 |
20,000 | ¥0.04225 | ¥845.00 |
30,000 | ¥0.03894 | ¥1,168.20 |
50,000 | ¥0.03507 | ¥1,753.50 |