Common Mode Chokes

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Signal Line
Impedance @ Frequency
67 Ohms @ 100 MHz90 Ohms @ 100 MHz120 Ohms @ 100 MHz160 Ohms @ 100 MHz180 Ohms @ 100 MHz200 Ohms @ 100 MHz220 Ohms @ 100 MHz260 Ohms @ 100 MHz360 Ohms @ 100 MHz800 Ohms @ 100 MHz
Current Rating (Max)
300mA350mA400mA
DC Resistance (DCR) (Max)
250mOhm300mOhm350mOhm400mOhm500mOhm880mOhm
Package / Case
0805 (2012 Metric), 4 PC PadHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
4,284
In Stock
1 : ¥1.02000
Cut Tape (CT)
2,000 : ¥0.43284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
90 Ohms @ 100 MHz
400mA
300mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
0805 (2012 Metric), 4 PC Pad
4,000
In Stock
1 : ¥1.02000
Cut Tape (CT)
2,000 : ¥0.44729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
67 Ohms @ 100 MHz
400mA
250mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
0805 (2012 Metric), 4 PC Pad
3,988
In Stock
1 : ¥1.02000
Cut Tape (CT)
2,000 : ¥0.44729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
160 Ohms @ 100 MHz
350mA
350mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
0805 (2012 Metric), 4 PC Pad
3,645
In Stock
1 : ¥1.02000
Cut Tape (CT)
2,000 : ¥0.44729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
120 Ohms @ 100 MHz
400mA
300mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
0805 (2012 Metric), 4 PC Pad
4,000
In Stock
1 : ¥1.19000
Cut Tape (CT)
2,000 : ¥0.67865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
260 Ohms @ 100 MHz
300mA
400mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
0805 (2012 Metric), 4 PC Pad
4,000
In Stock
1 : ¥1.19000
Cut Tape (CT)
2,000 : ¥0.67865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
180 Ohms @ 100 MHz
350mA
350mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
0805 (2012 Metric), 4 PC Pad
4,000
In Stock
1 : ¥1.19000
Cut Tape (CT)
2,000 : ¥0.67865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
220 Ohms @ 100 MHz
300mA
400mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
0805 (2012 Metric), 4 PC Pad
3,985
In Stock
1 : ¥1.19000
Cut Tape (CT)
2,000 : ¥0.67865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
200 Ohms @ 100 MHz
300mA
400mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
0805 (2012 Metric), 4 PC Pad
2,880
In Stock
1 : ¥1.19000
Cut Tape (CT)
2,000 : ¥0.49027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
800 Ohms @ 100 MHz
300mA
880mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
313
In Stock
1 : ¥1.02000
Cut Tape (CT)
2,000 : ¥0.44729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
360 Ohms @ 100 MHz
300mA
500mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
0805 (2012 Metric), 4 PC Pad
Showing
of 10

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.