WCM 2012F2SF-361T03 | |
---|---|
DigiKey Part Number | 4816-WCM2012F2SF-361T03TR-ND - Tape & Reel (TR) 4816-WCM2012F2SF-361T03CT-ND - Cut Tape (CT) 4816-WCM2012F2SF-361T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 2012F2SF-361T03 |
Description | 2 LINE COMMON MODE CHOKE SURFACE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.85900 | ¥8.59 |
25 | ¥0.78880 | ¥19.72 |
50 | ¥0.69540 | ¥34.77 |
100 | ¥0.60870 | ¥60.87 |
250 | ¥0.57944 | ¥144.86 |
500 | ¥0.54476 | ¥272.38 |
1,000 | ¥0.41732 | ¥417.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.44729 | ¥894.58 |
4,000 | ¥0.41431 | ¥1,657.24 |
6,000 | ¥0.39612 | ¥2,376.72 |
10,000 | ¥0.37426 | ¥3,742.60 |
14,000 | ¥0.36050 | ¥5,047.00 |
20,000 | ¥0.34644 | ¥6,928.80 |
50,000 | ¥0.31265 | ¥15,632.50 |
100,000 | ¥0.28917 | ¥28,917.00 |
200,000 | ¥0.28692 | ¥57,384.00 |