Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
873 In Stock | 1 : ¥125.04000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 64Gbit | 8G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | |||
105 In Stock | 1 : ¥140.63000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 128Gbit | 16G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | |||
230 In Stock | 1 : ¥154.10000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 256Gbit | 32G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | |||
91 In Stock | 1 : ¥93.35000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 512Gbit | 64G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | |||
13 In Stock | 1 : ¥109.44000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 32Gbit | 4G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | |||
93 In Stock | 1 : ¥168.30000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 1Tbit | 128G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | |||
0 In Stock Check Lead Time | 50 : ¥138.44360 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 256Gbit | 32G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) |