FEMC032G-M12 | |
---|---|
DigiKey Part Number | 3052-FEMC032G-M12-ND |
Manufacturer | |
Manufacturer Product Number | FEMC032G-M12 |
Description | IC FLSH 256GBIT EMMC 5.1 153FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.10000 | ¥154.10 |
10 | ¥143.48300 | ¥1,434.83 |
25 | ¥141.94440 | ¥3,548.61 |
40 | ¥138.44400 | ¥5,537.76 |
80 | ¥121.53388 | ¥9,722.71 |
230 | ¥117.43413 | ¥27,009.85 |
440 | ¥114.27395 | ¥50,280.54 |