SFEM032GB1EA1TO-I-HG-12P-STD | |
---|---|
DigiKey Part Number | 1052-SFEM032GB1EA1TO-I-HG-12P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM032GB1EA1TO-I-HG-12P-STD |
Description | IC FLASH 128GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 128Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥894.46000 | ¥894.46 |
10 | ¥805.25000 | ¥8,052.50 |
25 | ¥787.60600 | ¥19,690.15 |
40 | ¥771.00325 | ¥30,840.13 |
80 | ¥675.01738 | ¥54,001.39 |