Application Specific Microcontrollers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,403
In Stock
1 : ¥46.63000
Cut Tape (CT)
2,500 : ¥23.42395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB Type C
ARM® Cortex®-M0
FLASH (64kB), ROM (96kB)
-
16K x 8
I2C, SPI, UART, USB
19
2.75V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFN Exposed Pad
48-QFN (6x6)
2,164
In Stock
1 : ¥48.29000
Cut Tape (CT)
2,500 : ¥22.57073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB Type C
ARM® Cortex®-M0
FLASH (64kB), ROM (96kB)
-
16K x 8
I2C, SPI, UART, USB
19
2.75V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFN Exposed Pad
48-QFN (6x6)
0
In Stock
Check Lead Time
4,900 : ¥23.34356
Tray
Tray
Active
Not Verified
USB Type C
ARM® Cortex®-M0
FLASH (64kB), ROM (96kB)
-
16K x 8
I2C, SPI, UART, USB
19
2.75V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFN Exposed Pad
48-QFN (6x6)
0
In Stock
Check Lead Time
4,900 : ¥23.34356
Tray
Tray
Active
Not Verified
USB Type C
ARM® Cortex®-M0
FLASH (64kB), ROM (96kB)
-
16K x 8
I2C, SPI, UART, USB
19
2.75V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFN Exposed Pad
48-QFN (6x6)
Showing
of 4

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.