CYPD6128-48LQXIT | |
---|---|
DigiKey Part Number | 448-CYPD6128-48LQXITTR-ND - Tape & Reel (TR) 448-CYPD6128-48LQXITCT-ND - Cut Tape (CT) 448-CYPD6128-48LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD6128-48LQXIT |
Description | CCG6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB), ROM (96kB) | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 19 | |
Voltage - Supply | 2.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥41.91900 | ¥419.19 |
25 | ¥39.62720 | ¥990.68 |
100 | ¥34.34330 | ¥3,434.33 |
250 | ¥32.58208 | ¥8,145.52 |
500 | ¥29.23594 | ¥14,617.97 |
1,000 | ¥24.65683 | ¥24,656.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.42395 | ¥58,559.88 |