LOT_12-06R-P | |
---|---|
DigiKey Part Number | 3182-LOT_12-06R-PTR-ND - Tape & Reel (TR) 3182-LOT_12-06R-PCT-ND - Cut Tape (CT) 3182-LOT_12-06R-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LOT_12-06R-P |
Description | DC-DC STEP DOWN REGULATORS |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 6A 8.3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.26" H (20.3mm x 11.4mm x 6.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.19000 | ¥48.19 |
5 | ¥47.48400 | ¥237.42 |
10 | ¥46.79400 | ¥467.94 |
25 | ¥45.42160 | ¥1,135.54 |
50 | ¥44.04560 | ¥2,202.28 |
100 | ¥42.66890 | ¥4,266.89 |