DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥94.16000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥94.16000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥94.16000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 400mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥94.16000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 72V | 15V | - | - | - | 400mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥94.16000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 72V | 5V | - | - | - | 1.2A | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥94.16000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 9V | - | - | - | 667mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥100.57000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 600mA, 600mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥100.57000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥100.57000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 75 : ¥88.42187 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 72V | 24V | - | - | - | 250mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 75 : ¥88.42187 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 72V | 3.3V | - | - | - | 2A | 6.6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 75 : ¥88.42187 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 72V | 12V | - | - | - | 500mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 75 : ¥88.42187 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 250mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | cURus | 60950-1 |