6DAW4_4815S3 | |
---|---|
DigiKey Part Number | 3182-6DAW4_4815S3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6DAW4_4815S3 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.16000 | ¥94.16 |
5 | ¥93.40800 | ¥467.04 |
15 | ¥92.70200 | ¥1,390.53 |
30 | ¥91.27333 | ¥2,738.20 |
60 | ¥88.42183 | ¥5,305.31 |
105 | ¥79.86448 | ¥8,385.77 |
255 | ¥78.43851 | ¥20,001.82 |
510 | ¥77.01245 | ¥39,276.35 |