DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 280 : ¥188.95600 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 10A | 33 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 8-SMD Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 225 : ¥202.94418 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 10A | 33 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | Enable, Active Low |