KHHD010A0F41-SRZ | |
---|---|
DigiKey Part Number | KHHD010A0F41-SRZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KHHD010A0F41-SRZ |
Description | DC DC CONVERTER 3.3V 33W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 33 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥188.95600 | ¥52,907.68 |