DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥204.88000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 123.3 CFM (3.45m³/min) | 1.970 in H2O (490.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 67.0dB(A) | 9000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) | |||
71 In Stock | 1 : ¥110.52000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 123.3 CFM (3.45m³/min) | 1.970 in H2O (490.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 67.0dB(A) | 9000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) | |||
41 In Stock | 1 : ¥165.18000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 123.3 CFM (3.45m³/min) | 1.970 in H2O (490.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 67.0dB(A) | 9000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) | |||
0 In Stock Check Lead Time | 60 : ¥134.41417 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 61.5 CFM (1.72m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 49.0dB(A) | 4500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) |