MQ8038E24B-FSR | |
---|---|
DigiKey Part Number | 1570-1136-ND |
Manufacturer | |
Manufacturer Product Number | MQ8038E24B-FSR |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 123.3 CFM (3.45m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 123.3 CFM (3.45m³/min) | |
Static Pressure | 1.970 in H2O (490.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 67.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 1.40A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.18000 | ¥165.18 |
10 | ¥150.87100 | ¥1,508.71 |
40 | ¥145.13925 | ¥5,805.57 |
80 | ¥135.59013 | ¥10,847.21 |
120 | ¥125.08617 | ¥15,010.34 |
280 | ¥123.17657 | ¥34,489.44 |
520 | ¥122.22167 | ¥63,555.27 |