Signal Switches, Multiplexers, Decoders

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Circuit
2 x 1:28 x 1:1
Package / Case
14-TSSOP (0.173", 4.40mm Width)14-VFSOP (0.118", 3.00mm Width)20-TSSOP (0.173", 4.40mm Width)20-VFSOP (0.118", 3.00mm Width)
Supplier Device Package
14-TSSOP14-VSSOP20-TSSOP20-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,086
In Stock
1 : ¥12.84000
Cut Tape (CT)
2,500 : ¥3.19533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
8 x 1:1
1
-
Dual Supply
1.65V ~ 5V, 2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-VFSOP (0.118", 3.00mm Width)
20-VSSOP
10,702
In Stock
1 : ¥6.97000
Cut Tape (CT)
2,000 : ¥1.60436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
8 x 1:1
1
-
Dual Supply
1.65V ~ 5V, 2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
1,965
In Stock
1 : ¥8.33000
Cut Tape (CT)
2,000 : ¥1.51953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
2 x 1:2
1
-
Dual Supply
1.65V ~ 5V, 2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
1,680
In Stock
1 : ¥8.33000
Cut Tape (CT)
2,000 : ¥1.98002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
2 x 1:2
1
-
Dual Supply
1.65V ~ 5V, 2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
2,500
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,500 : ¥2.93428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
2 x 1:2
1
-
Dual Supply
1.65V ~ 5V, 2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
14-VFSOP (0.118", 3.00mm Width)
14-VSSOP
2,500
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,500 : ¥2.93428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
2 x 1:2
1
-
Dual Supply
1.65V ~ 5V, 2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
14-VFSOP (0.118", 3.00mm Width)
14-VSSOP
Showing
of 6

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.