TC7MPB9326FK(EL) | |
---|---|
DigiKey Part Number | TC7MPB9326FK(EL)TR-ND - Tape & Reel (TR) TC7MPB9326FK(EL)CT-ND - Cut Tape (CT) TC7MPB9326FK(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MPB9326FK(EL) |
Description | IC BUS SWITCH 2 X 1:2 14VSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2 14-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MPB9326FK(EL) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 14-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥7.31900 | ¥73.19 |
25 | ¥6.11400 | ¥152.85 |
100 | ¥4.74690 | ¥474.69 |
250 | ¥4.07360 | ¥1,018.40 |
500 | ¥3.65824 | ¥1,829.12 |
1,000 | ¥3.31005 | ¥3,310.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.93428 | ¥7,335.70 |
5,000 | ¥2.70272 | ¥13,513.60 |
7,500 | ¥2.58499 | ¥19,387.42 |
12,500 | ¥2.55025 | ¥31,878.12 |