DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 200 : ¥82.89850 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 3.63V | - | - | 20A | 73 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active High | |||
0 In Stock | 200 : ¥82.89850 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 3.63V | - | - | 20A | 73 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active Low | |||
0 In Stock | 200 : ¥82.99745 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 3.63V | - | - | 20A | 73 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥97.86000 Cut Tape (CT) 200 : ¥83.02165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 3.63V | - | - | 20A | 73 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active High |